
0502128000-08-L8 | |
|---|---|
DigiKey Part Number | 0502128000-08-L8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-L8 |
Description | 8" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-L8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.77900 | ¥57.79 |
| 30 | ¥5.08133 | ¥152.44 |
| 50 | ¥4.79680 | ¥239.84 |
| 100 | ¥4.45240 | ¥445.24 |
| 250 | ¥4.05784 | ¥1,014.46 |
| 500 | ¥3.79950 | ¥1,899.75 |
| 1,000 | ¥3.57173 | ¥3,571.73 |
| 2,500 | ¥3.31162 | ¥8,279.05 |
| 5,000 | ¥3.14192 | ¥15,709.60 |

