28 AWG Hook-Up Wire Solid Yellow 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire Solid Yellow 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/1 YL005

DigiKey Part Number
2842/1YL005-ND
Manufacturer
Manufacturer Product Number
2842/1 YL005
Description
HOOK-UP SOLID 28AWG 250V YW 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Yellow 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.025" (0.63mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,990.95000¥1,990.95
2¥1,893.89000¥3,787.78
3¥1,838.98000¥5,516.94
5¥1,771.69200¥8,858.46
7¥1,728.46000¥12,099.22
10¥1,683.58700¥16,835.87
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 73
Unit Price: ¥1,843.05000
HOOK-UP SOLID 28AWG ORG 100'
In-Stock: 2
Unit Price: ¥1,990.95000
HOOK-UP SOLID 28AWG GRN 100'
In-Stock: 23
Unit Price: ¥1,843.05000
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 58
Unit Price: ¥1,843.05000
HOOK-UP SOLID 28AWG WHT 100'
In-Stock: 22
Unit Price: ¥1,843.05000
Alternate Length
HOOK-UP SOLID 28AWG YELLOW 1000'
In-Stock: 1
Unit Price: ¥11,903.16000