
2620 BR005 | |
|---|---|
DigiKey Part Number | 216-2620BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2620 BR005 |
Description | HOOK-UP STRND 20AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/32 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,113.02000 | ¥2,113.02 |
| 2 | ¥2,009.93500 | ¥4,019.87 |
| 3 | ¥1,951.64333 | ¥5,854.93 |
| 5 | ¥1,880.15400 | ¥9,400.77 |
| 7 | ¥1,834.25857 | ¥12,839.81 |
| 10 | ¥1,786.59100 | ¥17,865.91 |




