18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2618 YL005

DigiKey Part Number
216-2618YL005-ND
Manufacturer
Manufacturer Product Number
2618 YL005
Description
HOOK-UP STRND 18AWG YELLOW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.061" (1.55mm)
Mfr
Jacket (Insulation) Thickness
0.007" (0.18mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11905
Conductor Strand
19/30
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,389.60000¥2,389.60
2¥2,272.91500¥4,545.83
3¥2,206.87000¥6,620.61
5¥2,125.90800¥10,629.54
7¥2,073.91571¥14,517.41
10¥2,019.91700¥20,199.17
Manufacturers Standard Package