
2413C SL005 | |
|---|---|
DigiKey Part Number | 2413CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2413C SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,467.11000 | ¥1,467.11 |
| 2 | ¥1,395.87500 | ¥2,791.75 |
| 3 | ¥1,355.55333 | ¥4,066.66 |
| 5 | ¥1,306.12400 | ¥6,530.62 |
| 7 | ¥1,274.38286 | ¥8,920.68 |
| 10 | ¥1,241.43200 | ¥12,414.32 |






