
1892/3C SL005 | |
|---|---|
DigiKey Part Number | 1892/3CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1892/3C SL005 |
Description | CABLE 3COND 12AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.333" (8.46mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0230" (0.584mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥88.44120 | ¥8,844.12 |
| 200 | ¥84.03185 | ¥16,806.37 |
| 300 | ¥81.53533 | ¥24,460.60 |
| 500 | ¥78.47334 | ¥39,236.67 |
| 700 | ¥76.50660 | ¥53,554.62 |
| 1,000 | ¥74.46276 | ¥74,462.76 |




