Image for 1892/3C SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1892/3C SL001

DigiKey Part Number
1892/3CSL001-ND
Manufacturer
Manufacturer Product Number
1892/3C SL001
Description
CABLE 3COND 12AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 12 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.333" (8.46mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0230" (0.584mm)
Conductor Strand
65/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥63.21919¥316,095.95
Alternate Length
CABLE 3COND 12AWG SLATE
In-Stock: 0
Unit Price: ¥88.44120
CABLE 3COND 12AWG SLATE
In-Stock: 0
Unit Price: ¥53.42230