32 AWG Hook-Up Wire 7/40 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1850 BL005

DigiKey Part Number
1850L-100-ND
Manufacturer
Manufacturer Product Number
1850 BL005
Description
HOOK-UP STRND 32AWG BLUE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.029" (0.74mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/40
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,412.60000¥1,412.60
2¥1,343.98500¥2,687.97
3¥1,305.18000¥3,915.54
5¥1,257.61000¥6,288.05
7¥1,227.07143¥8,589.50
10¥1,195.35300¥11,953.53
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 32AWG BLACK 100'
In-Stock: 63
Unit Price: ¥1,412.60000
HOOK-UP STRND 32AWG GREEN 100'
In-Stock: 3
Unit Price: ¥1,412.60000
HOOK-UP STRND 32AWG RED 100'
In-Stock: 18
Unit Price: ¥1,412.60000
HOOK-UP STRND 32AWG WHITE 100'
In-Stock: 3
Unit Price: ¥1,412.60000
HOOK-UP STRND 32AWG YELLOW 100'
In-Stock: 1
Unit Price: ¥1,412.60000
Alternate Length
HOOK-UP STRND 32AWG BLUE 1000'
In-Stock: 1
Unit Price: ¥4,783.44000