32 AWG Hook-Up Wire 7/40 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1850 BL001

DigiKey Part Number
A1850L-1000-ND
Manufacturer
Manufacturer Product Number
1850 BL001
Description
HOOK-UP STRND 32AWG BLUE 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.029" (0.74mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/40
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,783.44000¥4,783.44
2¥4,547.85000¥9,095.70
3¥4,414.50667¥13,243.52
5¥4,251.02600¥21,255.13
7¥4,145.99429¥29,021.96
10¥4,036.92900¥40,369.29
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 32AWG BLACK 1000'
In-Stock: 1
Unit Price: ¥4,783.44000
HOOK-UP STRND 32AWG GREEN 1000'
In-Stock: 1
Unit Price: ¥4,783.44000
HOOK-UP STRND 32AWG RED 1000'
In-Stock: 1
Unit Price: ¥4,783.44000
HOOK-UP STRND 32AWG WHITE 1000'
In-Stock: 4
Unit Price: ¥4,783.44000
HOOK-UP STRND 32AWG YELLOW
In-Stock: 0
Unit Price: ¥4.63894
Alternate Length
HOOK-UP STRND 32AWG BLUE 100'
In-Stock: 2
Unit Price: ¥1,412.60000