Flat Ground Braid 0.047" (1.19mm, 3/64") - Width X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223 SV005

DigiKey Part Number
A1223SV-100-ND
Manufacturer
Manufacturer Product Number
1223 SV005
Description
GROUND BRAID FLAT 0.05" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.047" (1.19mm, 3/64") - Width X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.047" (1.19mm, 3/64") - Width
Manufacturer
Alpha Wire
Thickness
0.020" (0.51mm)
Series
Number of Carriers
24
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,150.79000¥2,150.79
2¥1,978.10000¥3,956.20
3¥1,883.60667¥5,650.82
5¥1,770.98600¥8,854.93
7¥1,700.52000¥11,903.64
10¥1,628.87700¥16,288.77
Manufacturers Standard Package
Alternate Length
GROUND BRAID FLAT 0.05" X 1000'
In-Stock: 2
Unit Price: ¥14,514.86000