
AOT414 | |
|---|---|
DigiKey Part Number | 785-1238-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT414 |
Description | MOSFET N-CH 100V 5.6A/43A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Ta), 43A (Tc) 1.9W (Ta), 115W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 1.9W (Ta), 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2910L | Alpha & Omega Semiconductor Inc. | 0 | AOT2910L-ND | ¥5.28519 | Similar |
| AUIRF540Z | Infineon Technologies | 7 | AUIRF540Z-ND | ¥43.91000 | Similar |
| DMNH10H028SCT | Diodes Incorporated | 68 | DMNH10H028SCTDI-5-ND | ¥18.36000 | Similar |
| IXTP75N10P | IXYS | 2 | IXTP75N10P-ND | ¥56.98000 | Similar |
| STP40NF10L | STMicroelectronics | 348 | 497-6741-5-ND | ¥27.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 50 | ¥8.25160 | ¥412.58 |
| 100 | ¥7.38160 | ¥738.16 |
| 500 | ¥5.85448 | ¥2,927.24 |
| 1,000 | ¥5.36326 | ¥5,363.26 |
| 2,000 | ¥4.95015 | ¥9,900.30 |
| 5,000 | ¥4.50326 | ¥22,516.30 |
| 10,000 | ¥4.22724 | ¥42,272.40 |

