N-Channel 30 V 6.2A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSS32334C

DigiKey Part Number
785-AOSS32334CTR-ND - Tape & Reel (TR)
785-AOSS32334CCT-ND - Cut Tape (CT)
785-AOSS32334CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS32334C
Description
MOSFET N-CH 30V 6.2A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 15 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 6.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,743
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.57200¥25.72
100¥1.62840¥162.84
500¥1.21932¥609.66
1,000¥1.08726¥1,087.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91904¥2,757.12
6,000¥0.83422¥5,005.32
9,000¥0.79098¥7,118.82
15,000¥0.74238¥11,135.70
21,000¥0.71359¥14,985.39
30,000¥0.68561¥20,568.30
Manufacturers Standard Package