
AOD4189 | |
|---|---|
DigiKey Part Number | 785-1351-2-ND - Tape & Reel (TR) 785-1351-1-ND - Cut Tape (CT) 785-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4189 |
Description | MOSFET P-CH 40V 40A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD4189 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1870 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.17700 | ¥51.77 |
| 100 | ¥3.36920 | ¥336.92 |
| 500 | ¥2.59000 | ¥1,295.00 |
| 1,000 | ¥2.33884 | ¥2,338.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.06674 | ¥5,166.85 |
| 5,000 | ¥1.89848 | ¥9,492.40 |
| 7,500 | ¥1.81276 | ¥13,595.70 |
| 12,500 | ¥1.71644 | ¥21,455.50 |
| 17,500 | ¥1.65941 | ¥29,039.67 |
| 25,000 | ¥1.60398 | ¥40,099.50 |








