Similar
Similar

AO7600 | |
|---|---|
DigiKey Part Number | 785-1093-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO7600 |
Description | MOSFET N/P-CH 20V 0.9A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 900mA, 600mA 300mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 1.9nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 120pF @ 10V |
Part Status Obsolete | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C 900mA, 600mA | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 900mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG1016UDW-7 | Diodes Incorporated | 239 | DMG1016UDW-7DICT-ND | ¥3.39000 | Similar |
| PMGD290UCEAX | Nexperia USA Inc. | 10,145 | 1727-1354-1-ND | ¥3.97000 | Similar |



