


AS5F31G04SND-08LIN | |
|---|---|
DigiKey Part Number | 1450-AS5F31G04SND-08LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F31G04SND-08LIN |
Description | IC FLASH 1GBIT SPI/QUAD 8LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 120 MHz 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F31G04SND-08LIN Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tray | Write Cycle Time - Word, Page 700µs |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 8-LGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.20000 | ¥93.20 |
| 10 | ¥86.65500 | ¥866.55 |
| 25 | ¥84.00280 | ¥2,100.07 |
| 50 | ¥81.99920 | ¥4,099.96 |
| 100 | ¥80.00620 | ¥8,000.62 |
| 352 | ¥76.43645 | ¥26,905.63 |
| 704 | ¥74.50828 | ¥52,453.83 |
| 1,056 | ¥73.39596 | ¥77,506.13 |


