CT310 XtremeSense™ Crocus Technology Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB310

DigiKey Part Number
620-EVB310-ND
Manufacturer
Manufacturer Product Number
EVB310
Description
EVAL BOARD FOR CT310
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CT310 XtremeSense™ Crocus Technology Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Allegro MicroSystems
Voltage - Supply
1V ~ 5.5V
Series
Embedded
No
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
CT310
Sensor Type
Magnetic, Rotary Position
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥781.85000¥781.85
Manufacturers Standard Package