
CTD427-50AC | |
|---|---|
DigiKey Part Number | 620-CTD427-50AC-ND |
Manufacturer | |
Manufacturer Product Number | CTD427-50AC |
Description | EVAL BOARD FOR CT427 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT427 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 20mV/A |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part CT427 |
Sensing Range ±50A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥846.40000 | ¥846.40 |


