
CT8132EK-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8132EK-HS3TR-ND - Tape & Reel (TR) 620-CT8132EK-HS3CT-ND - Cut Tape (CT) 620-CT8132EK-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132EK-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 5µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±7mT Trip, ±5mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 5 | ¥7.04600 | ¥35.23 |
| 10 | ¥6.68200 | ¥66.82 |
| 25 | ¥6.25880 | ¥156.47 |
| 50 | ¥5.96760 | ¥298.38 |
| 100 | ¥5.70130 | ¥570.13 |
| 500 | ¥5.16692 | ¥2,583.46 |
| 1,000 | ¥4.96803 | ¥4,968.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.68633 | ¥14,058.99 |
| 6,000 | ¥4.52759 | ¥27,165.54 |
| 9,000 | ¥4.44089 | ¥39,968.01 |
| 15,000 | ¥4.33773 | ¥65,065.95 |


