
CT8132DM-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8132DM-IS3TR-ND - Tape & Reel (TR) 620-CT8132DM-IS3CT-ND - Cut Tape (CT) 620-CT8132DM-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132DM-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 5µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±1.5mT Trip, ±1mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 5 | ¥6.73200 | ¥33.66 |
| 10 | ¥6.39300 | ¥63.93 |
| 25 | ¥5.98400 | ¥149.60 |
| 50 | ¥5.70620 | ¥285.31 |
| 100 | ¥5.44990 | ¥544.99 |
| 500 | ¥4.93586 | ¥2,467.93 |
| 1,000 | ¥4.74483 | ¥4,744.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.47423 | ¥13,422.69 |
| 6,000 | ¥4.32175 | ¥25,930.50 |
| 9,000 | ¥4.23846 | ¥38,146.14 |
| 15,000 | ¥4.13937 | ¥62,090.55 |


