Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT418-HSN820DR

DigiKey Part Number
620-CT418-HSN820DRTR-ND - Tape & Reel (TR)
620-CT418-HSN820DRCT-ND - Cut Tape (CT)
620-CT418-HSN820DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT418-HSN820DR
Description
CURRENT SENSOR MR 20A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±1%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Active
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
200mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT415-HSN820DRAllegro MicroSystems8,152620-CT415-HSN820DRCT-ND¥5.23000Parametric Equivalent
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
5¥27.90200¥139.51
10¥26.67100¥266.71
25¥25.21040¥630.26
50¥24.20960¥1,210.48
100¥23.29410¥2,329.41
500¥21.45104¥10,725.52
1,000¥20.76472¥20,764.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.13521¥40,270.42
4,000¥19.55757¥78,230.28
Manufacturers Standard Package