Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT416-HSN830DR

DigiKey Part Number
620-CT416-HSN830DRTR-ND - Tape & Reel (TR)
620-CT416-HSN830DRCT-ND - Cut Tape (CT)
620-CT416-HSN830DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT416-HSN830DR
Description
CURRENT SENSOR MR 30A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±1%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
66.7mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT417-HSN830DRAllegro MicroSystems0620-CT417-HSN830DRCT-ND¥31.18000Parametric Equivalent
In-Stock: 1,852
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
5¥27.90200¥139.51
10¥26.67000¥266.70
25¥25.20960¥630.24
50¥24.20880¥1,210.44
100¥23.29340¥2,329.34
500¥21.45040¥10,725.20
1,000¥20.76409¥20,764.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.13460¥40,269.20
4,000¥19.55698¥78,227.92
Manufacturers Standard Package