
CT415-HSN865DR | |
|---|---|
DigiKey Part Number | 620-CT415-HSN865DRTR-ND - Tape & Reel (TR) 620-CT415-HSN865DRCT-ND - Cut Tape (CT) 620-CT415-HSN865DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN865DR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN865DR Models |
Category | Linearity ±0.2% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 61.5mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT418-HSN865DR | Allegro MicroSystems | 1,807 | 620-CT418-HSN865DRCT-ND | ¥31.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 5 | ¥26.56400 | ¥132.82 |
| 10 | ¥25.40500 | ¥254.05 |
| 25 | ¥24.00960 | ¥600.24 |
| 50 | ¥23.05680 | ¥1,152.84 |
| 100 | ¥22.18510 | ¥2,218.51 |
| 500 | ¥20.42954 | ¥10,214.77 |
| 1,000 | ¥20.13910 | ¥20,139.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥20.13911 | ¥120,834.66 |

