New Product
Current Sensor ±40A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4032-A40BSWF

DigiKey Part Number
620-CT4032-A40BSWFTR-ND - Tape & Reel (TR)
620-CT4032-A40BSWFCT-ND - Cut Tape (CT)
620-CT4032-A40BSWFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT4032-A40BSWF
Description
CURRENT SENSOR MR 40A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±40A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±1%
Series
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
500ns
Part Status
Active
Current - Supply (Max)
7mA
For Measuring
DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
50mV/A
Package / Case
16-SOIC (0.295", 7.50mm Width)
Frequency
DC ~ 500kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
5¥24.69400¥123.47
10¥23.59400¥235.94
25¥22.28280¥557.07
50¥21.38460¥1,069.23
100¥20.56330¥2,056.33
500¥18.91018¥9,455.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.29472¥18,294.72
2,000¥17.73030¥35,460.60
3,000¥17.42193¥52,265.79
Manufacturers Standard Package