
APS11753KMDALX-9PL5 | |
|---|---|
DigiKey Part Number | 620-APS11753KMDALX-9PL5TR-ND - Tape & Reel (TR) 620-APS11753KMDALX-9PL5CT-ND - Cut Tape (CT) 620-APS11753KMDALX-9PL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11753KMDALX-9PL5 |
Description | SEN HALL EFFT PUSH-PULL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 250kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Supplier Device Package SOT-23-3 |
Axis Single | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 33.5mT ~ 40mT | Base Product Number |
Voltage - Supply 2.2V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 5 | ¥2.99400 | ¥14.97 |
| 10 | ¥2.82000 | ¥28.20 |
| 25 | ¥2.62640 | ¥65.66 |
| 50 | ¥2.49260 | ¥124.63 |
| 100 | ¥2.37100 | ¥237.10 |
| 500 | ¥2.12588 | ¥1,062.94 |
| 1,000 | ¥2.03492 | ¥2,034.92 |
| 5,000 | ¥1.85220 | ¥9,261.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.78424 | ¥17,842.40 |
| 20,000 | ¥1.72193 | ¥34,438.60 |
| 30,000 | ¥1.68793 | ¥50,637.90 |
| 50,000 | ¥1.64745 | ¥82,372.50 |


