
APM81911KNBATR | |
|---|---|
DigiKey Part Number | 620-APM81911KNBATR-ND - Tape & Reel (TR) 620-APM81911KNBATRCT-ND - Cut Tape (CT) 620-APM81911KNBATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM81911KNBATR |
Description | BUCK REGULATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.5V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 32-PowerFQFN Module |
Voltage - Input (Min) 3.5V | Size / Dimension 0.24" L x 0.16" W x 0.09" H (6.0mm x 4.0mm x 2.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 32-QFN (4x6) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 10 | ¥33.60100 | ¥336.01 |
| 25 | ¥30.98600 | ¥774.65 |
| 100 | ¥28.11470 | ¥2,811.47 |
| 250 | ¥26.89040 | ¥6,722.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.40239 | ¥73,207.17 |




