
ACS72981ELRATR-200B5 | |
|---|---|
DigiKey Part Number | 620-ACS72981ELRATR-200B5-ND |
Manufacturer | |
Manufacturer Product Number | ACS72981ELRATR-200B5 |
Description | CURRENT SENSOR HE 200A 7-PSOF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±200A 1 Channel Hall Effect Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS72981ELRATR-200B5 Models |
Category | Accuracy ±3.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Response Time 1.8µs |
Part Status Active | Current - Supply (Max) 14mA (Typ) |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 6.6mV/A | Package / Case 7-PowerSMD Module |
Frequency DC ~ 250kHz | Supplier Device Package 7-PSOF |
Linearity ±0.8% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 5 | ¥38.00800 | ¥190.04 |
| 10 | ¥36.39600 | ¥363.96 |
| 25 | ¥34.47280 | ¥861.82 |
| 50 | ¥33.15600 | ¥1,657.80 |
| 100 | ¥31.95030 | ¥3,195.03 |
| 500 | ¥29.52388 | ¥14,761.94 |
| 3,000 | ¥27.33736 | ¥82,012.08 |



