
ACS37030LMYATR-020B3 | |
|---|---|
DigiKey Part Number | 620-ACS37030LMYATR-020B3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37030LMYATR-020B3 |
Description | CURRENT SENSOR HE 20A 6-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.295", 7.50mm Width), 6 leads |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Response Time 40ns |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Analog Voltage | Mounting Type |
Sensitivity 66mV/A | Package / Case 8-SOIC (0.295", 7.50mm Width), 6 leads |
Frequency DC ~ 5MHz | Supplier Device Package 6-SOIC, Fused |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥26.31286 | ¥236,815.74 |


