Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37012LLZATR-050B5

DigiKey Part Number
620-ACS37012LLZATR-050B5TR-ND - Tape & Reel (TR)
620-ACS37012LLZATR-050B5CT-ND - Cut Tape (CT)
620-ACS37012LLZATR-050B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37012LLZATR-050B5
Description
CURRENT SENSOR HE 50A 6-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Datasheet
 Datasheet
EDA/CAD Models
ACS37012LLZATR-050B5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 450kHz
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Response Time
1.3µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Operating Temperature
-40°C ~ 150°C
For Measuring
DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width), 6 Leads
Sensitivity
40mV/A
Supplier Device Package
6-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,152
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
5¥36.71800¥183.59
10¥35.15600¥351.56
25¥33.28520¥832.13
50¥32.00980¥1,600.49
100¥30.84050¥3,084.05
500¥28.48700¥14,243.50
1,000¥27.61046¥27,610.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥26.36679¥79,100.37
Manufacturers Standard Package