
ACS37002LMABTR-050U3 | |
|---|---|
DigiKey Part Number | 620-ACS37002LMABTR-050U3TR-ND - Tape & Reel (TR) 620-ACS37002LMABTR-050U3CT-ND - Cut Tape (CT) 620-ACS37002LMABTR-050U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMABTR-050U3 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.75% |
Mfr | Accuracy ±1.75% |
Series | Voltage - Supply 3.15V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 2.5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 52.8mV/A | Base Product Number |
Frequency 400kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 5 | ¥43.79800 | ¥218.99 |
| 10 | ¥41.97900 | ¥419.79 |
| 25 | ¥39.79200 | ¥994.80 |
| 50 | ¥38.30000 | ¥1,915.00 |
| 100 | ¥36.93210 | ¥3,693.21 |
| 500 | ¥34.18006 | ¥17,090.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.15458 | ¥33,154.58 |
| 2,000 | ¥32.21366 | ¥64,427.32 |


