Current Sensor 15A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37002LLAATR-015B3

DigiKey Part Number
620-ACS37002LLAATR-015B3-ND
Manufacturer
Manufacturer Product Number
ACS37002LLAATR-015B3
Description
CURRENT SENSOR HE 15A 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 400kHz
Mfr
Linearity
±0.75%
Series
Voltage - Supply
3.15V ~ 5.5V
Packaging
Bulk
Response Time
2.5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
19.8mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.71000¥48.71
5¥43.79800¥218.99
10¥41.97900¥419.79
25¥39.79200¥994.80
50¥38.30000¥1,915.00
100¥36.93210¥3,693.21
500¥34.18006¥17,090.03
1,000¥33.15458¥33,154.58
Manufacturers Standard Package