


A8450KLBTR-T | |
|---|---|
DigiKey Part Number | 620-A8450KLBTR-TTR-ND - Tape & Reel (TR) 620-A8450KLBTR-TCT-ND - Cut Tape (CT) 620-A8450KLBTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8450KLBTR-T |
Description | IC REG QUAD BUCK/LINEAR 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (4) 24-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Allegro MicroSystems | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 6V ~ 45V |
Topology Step-Down (Buck) (1), Linear (LDO) (4) | Operating Temperature -40°C ~ 135°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage/Current - Output 1 3.3V, 200mA | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 2 1.2V ~ 3.3V, 200mA | Supplier Device Package 24-SOIC |
Voltage/Current - Output 3 5V, 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥36.57000 | ¥365.70 |
| 25 | ¥33.76160 | ¥844.04 |
| 100 | ¥30.67260 | ¥3,067.26 |
| 250 | ¥29.45144 | ¥7,362.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.58242 | ¥27,582.42 |
| 2,000 | ¥26.98128 | ¥53,962.56 |
| 3,000 | ¥26.68022 | ¥80,040.66 |


