LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6213KLJTR-T

DigiKey Part Number
620-1480-2-ND - Tape & Reel (TR)
620-1480-1-ND - Cut Tape (CT)
620-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6213KLJTR-T
Description
IC LED DRIVER RGLTR PWM 3A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
A6213KLJTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
3A
Manufacturer
Allegro MicroSystems
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
DC DC Regulator
Qualification
AEC-Q100
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Supply (Min)
6V
Base Product Number
Voltage - Supply (Max)
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6213KLJTR-1-TAllegro MicroSystems5,943620-A6213KLJTR-1-TCT-ND¥17.28000Parametric Equivalent
In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.14900¥131.49
25¥11.98480¥299.62
100¥10.70550¥1,070.55
250¥10.09568¥2,523.92
500¥9.76438¥4,882.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.05198¥27,155.94
6,000¥8.86913¥53,214.78
9,000¥8.77755¥78,997.95
Manufacturers Standard Package