Motor Driver DMOS Analog 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4950ELJTR-T

DigiKey Part Number
620-1400-2-ND - Tape & Reel (TR)
620-1400-1-ND - Cut Tape (CT)
620-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4950ELJTR-T
Description
IC MOTOR DRIVER 8V-40V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Analog 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
A4950ELJTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 40V
Part Status
Active
Voltage - Load
8V ~ 40V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Interface
Analog
Supplier Device Package
8-SOIC-EP
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,512
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥16.59000¥165.90
25¥15.16720¥379.18
100¥13.60410¥1,360.41
250¥12.85852¥3,214.63
500¥12.56444¥6,282.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.58185¥34,745.55
6,000¥11.35825¥68,149.50
Manufacturers Standard Package