
A3959SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1136-2-ND - Tape & Reel (TR) 620-1136-1-ND - Cut Tape (CT) 620-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3959SLBTR-T |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3959SLBTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Voltage - Load 9.5V ~ 50V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 24-SOIC |
Technology DMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 10 | ¥41.54800 | ¥415.48 |
| 25 | ¥38.41560 | ¥960.39 |
| 100 | ¥34.97130 | ¥3,497.13 |
| 250 | ¥33.77368 | ¥8,443.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥32.00770 | ¥32,007.70 |










