
A1326LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1326LLHLX-TTR-ND - Tape & Reel (TR) 620-A1326LLHLX-TCT-ND - Cut Tape (CT) 620-A1326LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1326LLHLX-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 17kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 9mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 5 | ¥12.60400 | ¥63.02 |
| 10 | ¥12.00000 | ¥120.00 |
| 25 | ¥11.27680 | ¥281.92 |
| 50 | ¥10.78580 | ¥539.29 |
| 100 | ¥10.33580 | ¥1,033.58 |
| 500 | ¥9.43144 | ¥4,715.72 |
| 1,000 | ¥9.09501 | ¥9,095.01 |
| 5,000 | ¥8.41776 | ¥42,088.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥8.16538 | ¥81,653.80 |



