
A1315LLHLT-1-T | |
|---|---|
DigiKey Part Number | A1315LLHLT-1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1315LLHLT-1-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis SOT-23W |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Allegro MicroSystems | Supplier Device Package SOT-23W |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23W |
Technology Hall Effect | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18,000 | ¥7.21737 | ¥129,912.66 |

