
A1308LLHLX-05-T | |
|---|---|
DigiKey Part Number | 620-A1308LLHLX-05-TTR-ND - Tape & Reel (TR) 620-A1308LLHLX-05-TCT-ND - Cut Tape (CT) 620-A1308LLHLX-05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1308LLHLX-05-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 11.5mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Supplier Device Package SOT-23W |
Technology Hall Effect | Mounting Type Surface Mount |
Axis Single | Package / Case SOT-23W |
Output Type Analog Voltage | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 5 | ¥12.15600 | ¥60.78 |
| 10 | ¥11.57800 | ¥115.78 |
| 25 | ¥10.88000 | ¥272.00 |
| 50 | ¥10.40540 | ¥520.27 |
| 100 | ¥9.96950 | ¥996.95 |
| 500 | ¥9.09368 | ¥4,546.84 |
| 1,000 | ¥8.76768 | ¥8,767.68 |
| 5,000 | ¥8.11168 | ¥40,558.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥7.86724 | ¥78,672.40 |


