
A1308KUATN-1-T | |
|---|---|
DigiKey Part Number | 620-A1308KUATN-1-TTR-ND - Tape & Reel (TR) 620-A1308KUATN-1-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1308KUATN-1-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 11.5mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Supplier Device Package 3-SIP |
Axis Single | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 3-SSIP |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 5 | ¥11.87600 | ¥59.38 |
| 10 | ¥11.30500 | ¥113.05 |
| 25 | ¥10.62200 | ¥265.55 |
| 50 | ¥10.15720 | ¥507.86 |
| 100 | ¥9.73050 | ¥973.05 |
| 500 | ¥8.87272 | ¥4,436.36 |
| 1,000 | ¥8.55374 | ¥8,553.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.99312 | ¥31,972.48 |
| 8,000 | ¥7.74716 | ¥61,977.28 |


