
A1230LLTR-T | |
|---|---|
DigiKey Part Number | 620-1348-2-ND - Tape & Reel (TR) 620-1348-1-ND - Cut Tape (CT) 620-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1230LLTR-T |
Description | MAGNETIC SWITCH BIPOLAR DL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A1230LLTR-T Models |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Bipolar Switch, Dual | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 3mT Trip, -3mT Release | Supplier Device Package 8-SOIC |
Test Condition -40°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3.3V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 5 | ¥16.45800 | ¥82.29 |
| 10 | ¥15.68800 | ¥156.88 |
| 25 | ¥14.77680 | ¥369.42 |
| 50 | ¥14.15160 | ¥707.58 |
| 100 | ¥13.58100 | ¥1,358.10 |
| 500 | ¥12.43112 | ¥6,215.56 |
| 1,000 | ¥12.00332 | ¥12,003.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.39680 | ¥34,190.40 |
| 6,000 | ¥11.05470 | ¥66,328.20 |


