Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1230LK-T

DigiKey Part Number
620-1701-ND
Manufacturer
Manufacturer Product Number
A1230LK-T
Description
MAGNET SWITCH BIPOLAR DUAL 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch, Dual Open Drain Hall Effect 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1230LK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
6mA
Mfr
Current - Output (Max)
20mA
Packaging
Bulk
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Bipolar Switch, Dual
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
North Pole, South Pole
Mounting Type
Through Hole
Sensing Range
3mT Trip, -3mT Release
Supplier Device Package
4-SIP
Test Condition
-40°C ~ 150°C
Package / Case
4-SSIP
Voltage - Supply
3.3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,803
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
5¥16.45800¥82.29
10¥15.68800¥156.88
25¥14.77680¥369.42
50¥14.15160¥707.58
100¥13.58100¥1,358.10
500¥12.43112¥6,215.56
4,000¥11.25127¥45,005.08
Manufacturers Standard Package