


TX21-M010S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21-M010S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX21-M010S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX21-M010S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21-M010S-32.000-X-R |
Description | TCXO 32 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21-M010S-32.000-X-R Models |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥12.30600 | ¥123.06 |
| 25 | ¥11.63760 | ¥290.94 |
| 50 | ¥11.15460 | ¥557.73 |
| 100 | ¥10.69390 | ¥1,069.39 |
| 250 | ¥10.11288 | ¥2,528.22 |
| 500 | ¥9.69492 | ¥4,847.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.29432 | ¥9,294.32 |
| 2,000 | ¥8.91059 | ¥17,821.18 |
| 3,000 | ¥8.69370 | ¥26,081.10 |
| 5,000 | ¥8.42797 | ¥42,139.85 |
| 7,000 | ¥8.25754 | ¥57,802.78 |
| 10,000 | ¥8.08075 | ¥80,807.50 |



