
C2E-12.000-8-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C2E-12.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C2E-12.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C2E-12.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-12.000-8-2050-A-X1-R |
Description | CRYSTAL 12MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-12.000-8-2050-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 8pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.92100 | ¥59.21 |
| 25 | ¥5.60360 | ¥140.09 |
| 50 | ¥5.37060 | ¥268.53 |
| 100 | ¥5.14890 | ¥514.89 |
| 250 | ¥4.86904 | ¥1,217.26 |
| 500 | ¥4.66776 | ¥2,333.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.47465 | ¥4,474.65 |
| 2,000 | ¥4.28969 | ¥8,579.38 |
| 3,000 | ¥4.18506 | ¥12,555.18 |
| 5,000 | ¥4.05693 | ¥20,284.65 |
| 7,000 | ¥3.97473 | ¥27,823.11 |
| 10,000 | ¥3.88945 | ¥38,894.50 |






