Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRI-7805-EZ

DigiKey Part Number
5245-AMSRI-7805-EZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRI-7805-EZ
Description
2.5W Switching Regulators
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
2.5 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm)
Voltage - Input (Max)
36V
Approval Agency
EN, IEC, UL
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
5¥26.59600¥132.98
10¥26.15800¥261.58
25¥25.60400¥640.10
50¥25.18720¥1,259.36
100¥24.77940¥2,477.94
250¥24.24796¥6,061.99
500¥23.85364¥11,926.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.