Vapor Chamber Rectangular Aluminum Mesh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-VC-016-C1-R2

DigiKey Part Number
684-ATS-VC-016-C1-R2-ND
Manufacturer
Manufacturer Product Number
ATS-VC-016-C1-R2
Description
250X100X1.8MM VAPOR CHAMBER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vapor Chamber Rectangular Aluminum Mesh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Vapor Chamber
Attachment Method
Bolt On
Shape
Rectangular
Power - Cooling
-
Thermal Resistance
-
Wick Type
Mesh
Length
9.843" (250.00mm)
Width
3.937" (100.00mm)
Height
0.071" (1.80mm)
Diameter
-
Operating Temperature
10°C ~ 60°C
Features
-
Material
Aluminum
Platform
-
Working Fluid
Acetone
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,861.26000¥1,861.26
10¥1,646.72100¥16,467.21
25¥1,568.19920¥39,204.98
50¥1,511.21040¥75,560.52
Manufacturers Standard Package