
ATS-VC-049-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-049-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-049-C1-R0 |
Description | 250X120X4MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Box | Width 4.724" (120.00mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Rectangular | Working Fluid Acetone |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥651.70000 | ¥651.70 |
| 10 | ¥576.64600 | ¥5,766.46 |
| 25 | ¥549.19760 | ¥13,729.94 |
| 50 | ¥529.27980 | ¥26,463.99 |
| 100 | ¥510.05950 | ¥51,005.95 |


