Similar
Similar

ALD1726SAL | |
|---|---|
DigiKey Part Number | 1014-1100-ND |
Manufacturer | |
Manufacturer Product Number | ALD1726SAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1726SAL Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 25µA |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.01 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7707MA/NOPB | Texas Instruments | 162 | 296-35143-5-ND | ¥34.65000 | Similar |
| LMP7707MAX/NOPB | Texas Instruments | 0 | 296-43074-2-ND | ¥18.96360 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥58.86860 | ¥2,943.43 |


