2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-G

DigiKey Part Number
2057-MSA-G-ND
Manufacturer
Manufacturer Product Number
MSA-G
Description
SHUNT 2.54MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
0.236" (6.00mm)
Manufacturer
Adam Tech
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bag
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Gender
Female Sockets
Voltage Rating
250VAC
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,971
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.87000¥0.87
10¥0.77000¥7.70
25¥0.72080¥18.02
50¥0.68760¥34.38
100¥0.65430¥65.43
250¥0.61304¥153.26
500¥0.58384¥291.92
1,000¥0.55585¥555.85
2,500¥0.52100¥1,302.50