Connector Collet 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P0M-COL-45-IP6X

DigiKey Part Number
2057-MMI-P0M-COL-45-IP6X-ND
Manufacturer
Manufacturer Product Number
MMI-P0M-COL-45-IP6X
Description
METAL COLLET SIZE 0, 4.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet 0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Manufacturer
Adam Tech
Shell Size - Insert
0
Series
Material
Brass
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Collet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.04000¥22.04
10¥18.75600¥187.56
25¥17.57640¥439.41
50¥16.73660¥836.83
100¥15.93710¥1,593.71
Manufacturers Standard Package