



MMI-M0PG07S52-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG07S52-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG07S52-IP67 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.29000 | ¥245.29 |
| 10 | ¥208.45400 | ¥2,084.54 |
| 30 | ¥192.90867 | ¥5,787.26 |
| 50 | ¥186.08160 | ¥9,304.08 |
| 100 | ¥177.20620 | ¥17,720.62 |
| 250 | ¥166.12436 | ¥41,531.09 |
| 500 | ¥158.20652 | ¥79,103.26 |








