



MMI-M1RSG06S | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG06S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG06S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.08000 | ¥240.08 |
| 20 | ¥194.28700 | ¥3,885.74 |
| 40 | ¥185.01625 | ¥7,400.65 |
| 60 | ¥179.80217 | ¥10,788.13 |
| 100 | ¥173.44080 | ¥17,344.08 |
| 260 | ¥162.14569 | ¥42,157.88 |
| 500 | ¥154.84526 | ¥77,422.63 |





